


LMF107B7105KAHT | |
|---|---|
DigiKey Part Number | 587-6548-2-ND - Tape & Reel (TR) 587-6548-1-ND - Cut Tape (CT) 587-6548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF107B7105KAHT |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF107B7105KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.36000 | ₱53.60 |
| 50 | ₱3.75160 | ₱187.58 |
| 100 | ₱3.26930 | ₱326.93 |
| 500 | ₱2.45822 | ₱1,229.11 |
| 1,000 | ₱2.20811 | ₱2,208.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.83399 | ₱7,335.96 |
| 8,000 | ₱1.69531 | ₱13,562.48 |
| 12,000 | ₱1.62591 | ₱19,510.92 |
| 20,000 | ₱1.54899 | ₱30,979.80 |
| 28,000 | ₱1.50402 | ₱42,112.56 |
| 40,000 | ₱1.46079 | ₱58,431.60 |

