470 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
TAIYO YUDEN MLCCs

LMK042B7471KC-W

DigiKey Part Number
LMK042B7471KC-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK042B7471KC-W
Description
CAP CER 470PF 10V X7R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK042B7471KC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱0.70040₱28,016.00
Manufacturers Standard Package