


LMK063BJ224MP-F | |
|---|---|
DigiKey Part Number | 587-2483-2-ND - Tape & Reel (TR) 587-2483-1-ND - Cut Tape (CT) 587-2483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BJ224MP-F |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BJ224MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.87100 | ₱38.71 |
| 50 | ₱2.70360 | ₱135.18 |
| 100 | ₱2.33440 | ₱233.44 |
| 500 | ₱1.72576 | ₱862.88 |
| 1,000 | ₱1.53758 | ₱1,537.58 |
| 2,500 | ₱1.34035 | ₱3,350.88 |
| 5,000 | ₱1.22161 | ₱6,108.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.07516 | ₱16,127.40 |
| 30,000 | ₱1.00356 | ₱30,106.80 |
| 45,000 | ₱0.96771 | ₱43,546.95 |
| 75,000 | ₱0.92800 | ₱69,600.00 |
| 105,000 | ₱0.90478 | ₱95,001.90 |
| 150,000 | ₱0.88245 | ₱132,367.50 |

