


LMK105ABJ225MVHF | |
|---|---|
DigiKey Part Number | 587-3772-2-ND - Tape & Reel (TR) 587-3772-1-ND - Cut Tape (CT) 587-3772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105ABJ225MVHF |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105ABJ225MVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.26500 | ₱72.65 |
| 50 | ₱5.19280 | ₱259.64 |
| 100 | ₱4.56150 | ₱456.15 |
| 500 | ₱3.48724 | ₱1,743.62 |
| 1,000 | ₱3.15675 | ₱3,156.75 |
| 2,500 | ₱2.80838 | ₱7,020.95 |
| 5,000 | ₱2.59864 | ₱12,993.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.42625 | ₱24,262.50 |
| 20,000 | ₱2.28434 | ₱45,686.80 |
| 30,000 | ₱2.21330 | ₱66,399.00 |
| 50,000 | ₱2.13456 | ₱106,728.00 |
| 70,000 | ₱2.08853 | ₱146,197.10 |
| 100,000 | ₱2.04424 | ₱204,424.00 |

