0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107B7474KA-T

DigiKey Part Number
587-1252-2-ND - Tape & Reel (TR)
587-1252-1-ND - Cut Tape (CT)
587-1252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107B7474KA-T
Description
CAP CER 0.47UF 10V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107B7474KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,367
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.27500₱32.75
50₱2.25100₱112.55
100₱1.94130₱194.13
500₱1.41968₱709.84
1,000₱1.25948₱1,259.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.02069₱4,082.76
8,000₱0.93218₱7,457.44
12,000₱0.88794₱10,655.28
20,000₱0.83891₱16,778.20
28,000₱0.81028₱22,687.84
40,000₱0.78276₱31,310.40
Manufacturers Standard Package