LMK212AB7225KD-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 11,963
Unit Price: ₱23.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.53594
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.64491
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212AB7225KD-T

DigiKey Part Number
587-4919-2-ND - Tape & Reel (TR)
587-4919-1-ND - Cut Tape (CT)
587-4919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212AB7225KD-T
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212AB7225KD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.56300₱75.63
50₱5.39520₱269.76
100₱4.73420₱473.42
500₱3.62898₱1,814.49
1,000₱3.28776₱3,287.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.77712₱11,108.48
8,000₱2.58760₱20,700.80
12,000₱2.49271₱29,912.52
20,000₱2.38760₱47,752.00
28,000₱2.32615₱65,132.20
40,000₱2.26705₱90,682.00
Manufacturers Standard Package