

-1,45mm.jpg)

LMK212B7105KD-T | |
|---|---|
DigiKey Part Number | 587-1284-2-ND - Tape & Reel (TR) 587-1284-1-ND - Cut Tape (CT) 587-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7105KD-T |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212B7105KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.46600 | ₱44.66 |
| 50 | ₱3.13240 | ₱156.62 |
| 100 | ₱2.71550 | ₱271.55 |
| 500 | ₱2.01994 | ₱1,009.97 |
| 1,000 | ₱1.80615 | ₱1,806.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.48726 | ₱5,949.04 |
| 8,000 | ₱1.36898 | ₱10,951.84 |
| 12,000 | ₱1.30985 | ₱15,718.20 |
| 20,000 | ₱1.24427 | ₱24,885.40 |
| 28,000 | ₱1.20597 | ₱33,767.16 |
| 40,000 | ₱1.16915 | ₱46,766.00 |

