


LMK212B7225KG-T | |
|---|---|
DigiKey Part Number | 587-1286-2-ND - Tape & Reel (TR) 587-1286-1-ND - Cut Tape (CT) 587-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7225KG-T |
Description | CAP CER 2.2UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212B7225KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.71700 | ₱57.17 |
| 50 | ₱4.02560 | ₱201.28 |
| 100 | ₱3.51350 | ₱351.35 |
| 500 | ₱2.65116 | ₱1,325.58 |
| 1,000 | ₱2.38498 | ₱2,384.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.05785 | ₱6,173.55 |
| 6,000 | ₱1.89796 | ₱11,387.76 |
| 9,000 | ₱1.81786 | ₱16,360.74 |
| 15,000 | ₱1.72925 | ₱25,938.75 |
| 21,000 | ₱1.67744 | ₱35,226.24 |
| 30,000 | ₱1.62762 | ₱48,828.60 |

