1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212BJ105KD-T

DigiKey Part Number
587-LMK212BJ105KD-TTR-ND - Tape & Reel (TR)
587-LMK212BJ105KD-TCT-ND - Cut Tape (CT)
587-LMK212BJ105KD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ105KD-T
Description
CAP CER 1UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212BJ105KD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,690
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱5.18100₱51.81
50₱3.63260₱181.63
100₱3.16810₱316.81
500₱2.37486₱1,187.43
1,000₱2.13129₱2,131.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.76774₱7,070.96
8,000₱1.63279₱13,062.32
12,000₱1.56527₱18,783.24
20,000₱1.49051₱29,810.20
28,000₱1.44679₱40,510.12
40,000₱1.40475₱56,190.00
Manufacturers Standard Package