Similar



LMK316BBJ107ML-T | |
|---|---|
DigiKey Part Number | 587-LMK316BBJ107ML-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK316BBJ107ML-T |
Description | CAP CER 100UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | LMK316BBJ107ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325ABJ107MM-P | Taiyo Yuden | 149,163 | 587-4317-1-ND | ₱81.58000 | Similar |


