


LMK316BJ476ML-T | |
|---|---|
DigiKey Part Number | 587-1780-2-ND - Tape & Reel (TR) 587-1780-1-ND - Cut Tape (CT) 587-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BJ476ML-T |
Description | CAP CER 47UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BJ476ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C476M8PACTU | KEMET | 251,781 | 399-C1206C476M8PACTUCT-ND | ₱154.83000 | Direct |
| C3216X5R1A476M160AB | TDK | 25,756 | 445-6006-1-ND | ₱51.81000 | Direct |
| CC1206MKX5R6BB476 | YAGEO | 7,370 | 311-3453-1-ND | ₱48.24000 | Direct |
| CL31A476MPHNNNE | Samsung Electro-Mechanics | 36,500 | 1276-3063-1-ND | ₱29.18000 | Direct |
| C3216X5R1C476M160AB | TDK | 540 | 445-6003-1-ND | ₱50.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱23.99900 | ₱239.99 |
| 50 | ₱18.18660 | ₱909.33 |
| 100 | ₱16.40600 | ₱1,640.60 |
| 500 | ₱13.39398 | ₱6,696.99 |
| 1,000 | ₱12.46322 | ₱12,463.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.14091 | ₱22,281.82 |
| 4,000 | ₱10.54065 | ₱42,162.60 |
| 6,000 | ₱10.24012 | ₱61,440.72 |
| 10,000 | ₱9.90704 | ₱99,070.40 |
| 14,000 | ₱9.71235 | ₱135,972.90 |
| 20,000 | ₱9.52499 | ₱190,499.80 |

