


LSBHB1608KKT2R2MG | |
|---|---|
DigiKey Part Number | 587-LSBHB1608KKT2R2MGTR-ND - Tape & Reel (TR) 587-LSBHB1608KKT2R2MGCT-ND - Cut Tape (CT) 587-LSBHB1608KKT2R2MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB1608KKT2R2MG |
Description | FIXED IND 2.2UH 750MA 345 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 750 mA 345mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB1608KKT2R2MG Models |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 345mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSBHB1608KKT2R2M | Taiyo Yuden | 938 | 587-LSBHB1608KKT2R2MCT-ND | ₱8.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱11.43400 | ₱114.34 |
| 100 | ₱9.39700 | ₱939.70 |
| 1,000 | ₱7.72780 | ₱7,727.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.03980 | ₱21,119.40 |
| 6,000 | ₱6.63814 | ₱39,828.84 |
| 9,000 | ₱6.41406 | ₱57,726.54 |
| 15,000 | ₱6.14274 | ₱92,141.10 |
| 21,000 | ₱5.97048 | ₱125,380.08 |
| 30,000 | ₱5.79330 | ₱173,799.00 |

