


LSBHB2012KKT3R3M | |
|---|---|
DigiKey Part Number | 587-LSBHB2012KKT3R3MTR-ND - Tape & Reel (TR) 587-LSBHB2012KKT3R3MCT-ND - Cut Tape (CT) 587-LSBHB2012KKT3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2012KKT3R3M |
Description | FIXED IND 3.3UH 650MA 500 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 650 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2012KKT3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.44400 | ₱74.44 |
| 100 | ₱6.13370 | ₱613.37 |
| 1,000 | ₱5.04567 | ₱5,045.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.59627 | ₱13,788.81 |
| 6,000 | ₱4.33385 | ₱26,003.10 |
| 9,000 | ₱4.18742 | ₱37,686.78 |
| 15,000 | ₱4.01010 | ₱60,151.50 |
| 21,000 | ₱3.89752 | ₱81,847.92 |
| 30,000 | ₱3.78168 | ₱113,450.40 |

