1 µH Shielded Wirewound Inductor 1.85 A 72mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 1.85 A 72mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LSBHB2520MKT1R0MG

DigiKey Part Number
587-LSBHB2520MKT1R0MGTR-ND - Tape & Reel (TR)
587-LSBHB2520MKT1R0MGCT-ND - Cut Tape (CT)
587-LSBHB2520MKT1R0MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSBHB2520MKT1R0MG
Description
FIXED IND 1UH 1.85A 72 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.85 A 72mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSBHB2520MKT1R0MG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.35A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱8.75400₱87.54
100₱7.22340₱722.34
1,000₱5.93714₱5,937.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.40873₱16,226.19
6,000₱5.09986₱30,599.16
9,000₱4.92763₱44,348.67
15,000₱4.71906₱70,785.90
21,000₱4.58663₱96,319.23
30,000₱4.45039₱133,511.70
Manufacturers Standard Package