


LSCNB1005EETR10MB | |
|---|---|
DigiKey Part Number | 587-LSCNB1005EETR10MBTR-ND - Tape & Reel (TR) 587-LSCNB1005EETR10MBCT-ND - Cut Tape (CT) 587-LSCNB1005EETR10MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1005EETR10MB |
Description | FIXED IND 100NH 2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 2 A 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱19.29400 | ₱192.94 |
| 100 | ₱15.87600 | ₱1,587.60 |
| 1,000 | ₱13.05693 | ₱13,056.93 |
| 5,000 | ₱11.63488 | ₱58,174.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱10.74359 | ₱107,435.90 |
| 20,000 | ₱10.13282 | ₱202,656.40 |
| 30,000 | ₱9.79228 | ₱293,768.40 |
| 50,000 | ₱9.50567 | ₱475,283.50 |

