


LSEUB4040WKT2R2M | |
|---|---|
DigiKey Part Number | 587-LSEUB4040WKT2R2MTR-ND - Tape & Reel (TR) 587-LSEUB4040WKT2R2MCT-ND - Cut Tape (CT) 587-LSEUB4040WKT2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUB4040WKT2R2M |
Description | FIXED IND 2.2UH 5.3A 21 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 5.3 A 21mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱38.29100 | ₱382.91 |
| 100 | ₱31.46620 | ₱3,146.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱25.88281 | ₱25,882.81 |
| 2,000 | ₱24.40687 | ₱48,813.74 |
| 3,000 | ₱23.58379 | ₱70,751.37 |
| 5,000 | ₱22.58720 | ₱112,936.00 |
| 7,000 | ₱21.95455 | ₱153,681.85 |
| 10,000 | ₱21.30383 | ₱213,038.30 |

