


LSEUC2012HKTR47M | |
|---|---|
DigiKey Part Number | 587-LSEUC2012HKTR47MTR-ND - Tape & Reel (TR) 587-LSEUC2012HKTR47MCT-ND - Cut Tape (CT) 587-LSEUC2012HKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2012HKTR47M |
Description | FIXED IND 470NH 3.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 3.8 A 33mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.18300 | ₱101.83 |
| 100 | ₱8.37270 | ₱837.27 |
| 1,000 | ₱6.88338 | ₱6,883.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.27062 | ₱18,811.86 |
| 6,000 | ₱5.91282 | ₱35,476.92 |
| 9,000 | ₱5.71316 | ₱51,418.44 |
| 15,000 | ₱5.47141 | ₱82,071.15 |
| 21,000 | ₱5.31796 | ₱111,677.16 |
| 30,000 | ₱5.16005 | ₱154,801.50 |

