
LSMCC160808T280NG | |
|---|---|
DigiKey Part Number | 587-LSMCC160808T280NGTR-ND - Tape & Reel (TR) 587-LSMCC160808T280NGCT-ND - Cut Tape (CT) 587-LSMCC160808T280NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCC160808T280NG |
Description | FERRITE BEAD 28 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCC160808T280NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 28 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱4.82400 | ₱48.24 |
| 25 | ₱4.19240 | ₱104.81 |
| 50 | ₱3.76360 | ₱188.18 |
| 100 | ₱3.37050 | ₱337.05 |
| 250 | ₱2.90128 | ₱725.32 |
| 500 | ₱2.57732 | ₱1,288.66 |
| 1,000 | ₱2.27719 | ₱2,277.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.74124 | ₱6,964.96 |
| 8,000 | ₱1.50074 | ₱12,005.92 |
| 12,000 | ₱1.41431 | ₱16,971.72 |

