
LSMCG321611T160NG | |
|---|---|
DigiKey Part Number | 587-LSMCG321611T160NGTR-ND - Tape & Reel (TR) 587-LSMCG321611T160NGCT-ND - Cut Tape (CT) 587-LSMCG321611T160NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCG321611T160NG |
Description | FERRITE BEAD 16 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCG321611T160NG Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 16 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ3216HL160NT | Taiyo Yuden | 1,721 | 587-5849-1-ND | ₱10.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.50300 | ₱75.03 |
| 25 | ₱6.52680 | ₱163.17 |
| 50 | ₱5.85980 | ₱292.99 |
| 100 | ₱5.23440 | ₱523.44 |
| 250 | ₱4.49008 | ₱1,122.52 |
| 500 | ₱3.97436 | ₱1,987.18 |
| 1,000 | ₱3.49678 | ₱3,496.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.05343 | ₱6,106.86 |
| 4,000 | ₱2.64060 | ₱10,562.40 |
| 6,000 | ₱2.41227 | ₱14,473.62 |
| 10,000 | ₱2.37456 | ₱23,745.60 |


