30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.6A 28mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGG160808T300RG

DigiKey Part Number
587-LSMGG160808T300RGTR-ND - Tape & Reel (TR)
587-LSMGG160808T300RGCT-ND - Cut Tape (CT)
587-LSMGG160808T300RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGG160808T300RG
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.6A 28mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGG160808T300RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
2.6A
DC Resistance (DCR) (Max)
28mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,770
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱7.38400₱73.84
25₱6.38360₱159.59
50₱5.72880₱286.44
100₱5.12730₱512.73
250₱4.39480₱1,098.70
500₱3.89100₱1,945.50
1,000₱3.42413₱3,424.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.58760₱10,350.40
8,000₱2.31501₱18,520.08
Manufacturers Standard Package