
LSMGG160808T600RG | |
|---|---|
DigiKey Part Number | 587-LSMGG160808T600RGTR-ND - Tape & Reel (TR) 587-LSMGG160808T600RGCT-ND - Cut Tape (CT) 587-LSMGG160808T600RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGG160808T600RG |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGG160808T600RG Models |
Category | Current Rating (Max) 2.1A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 45mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.86100 | ₱78.61 |
| 25 | ₱6.83640 | ₱170.91 |
| 50 | ₱6.12180 | ₱306.09 |
| 100 | ₱5.47260 | ₱547.26 |
| 250 | ₱4.69016 | ₱1,172.54 |
| 500 | ₱4.14944 | ₱2,074.72 |
| 1,000 | ₱3.64922 | ₱3,649.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.75225 | ₱11,009.00 |
| 8,000 | ₱2.50110 | ₱20,008.80 |

