60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGG160808T600RG

DigiKey Part Number
587-LSMGG160808T600RGTR-ND - Tape & Reel (TR)
587-LSMGG160808T600RGCT-ND - Cut Tape (CT)
587-LSMGG160808T600RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGG160808T600RG
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGG160808T600RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.1A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
45mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,785
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.86100₱78.61
25₱6.83640₱170.91
50₱6.12180₱306.09
100₱5.47260₱547.26
250₱4.69016₱1,172.54
500₱4.14944₱2,074.72
1,000₱3.64922₱3,649.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.75225₱11,009.00
8,000₱2.50110₱20,008.80
Manufacturers Standard Package