
LSQBA251818T100K | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T100KTR-ND - Tape & Reel (TR) 587-LSQBA251818T100KCT-ND - Cut Tape (CT) 587-LSQBA251818T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T100K |
Description | FIXED IND 10UH 165MA 250 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 165 mA 250mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.19218 | ₱6,384.36 |
| 4,000 | ₱3.00966 | ₱12,038.64 |
| 6,000 | ₱2.90783 | ₱17,446.98 |
| 10,000 | ₱2.78450 | ₱27,845.00 |
| 14,000 | ₱2.70621 | ₱37,886.94 |
| 20,000 | ₱2.62568 | ₱52,513.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.82400 | ₱48.24 |
| 100 | ₱3.96010 | ₱396.01 |
| 1,000 | ₱3.25560 | ₱3,255.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.00200 | ₱50.02 |
| 100 | ₱4.11490 | ₱411.49 |
| 1,000 | ₱3.38601 | ₱3,386.01 |

