
LSQBA321818T2R2M | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T2R2MTR-ND - Tape & Reel (TR) 587-LSQBA321818T2R2MCT-ND - Cut Tape (CT) 587-LSQBA321818T2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T2R2M |
Description | FIXED IND 2.2UH 775MA 90 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 775 mA 90mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.41900 | ₱54.19 |
| 100 | ₱4.44240 | ₱444.24 |
| 1,000 | ₱3.65161 | ₱3,651.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.44289 | ₱6,885.78 |
| 4,000 | ₱3.24622 | ₱12,984.88 |
| 6,000 | ₱3.13640 | ₱18,818.40 |
| 10,000 | ₱3.00346 | ₱30,034.60 |
| 14,000 | ₱2.91901 | ₱40,866.14 |
| 20,000 | ₱2.83214 | ₱56,642.80 |

