
LSQMB201616T101J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616T101JTR-ND - Tape & Reel (TR) 587-LSQMB201616T101JCT-ND - Cut Tape (CT) 587-LSQMB201616T101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T101J |
Description | FIXED IND 100UH 80MA 8 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Wirewound Inductor 80 mA 8Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616T101J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 8Ohm | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.31200 | ₱63.12 |
| 100 | ₱5.21060 | ₱521.06 |
| 1,000 | ₱4.28224 | ₱4,282.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.03719 | ₱8,074.38 |
| 4,000 | ₱3.80659 | ₱15,226.36 |
| 6,000 | ₱3.67791 | ₱22,067.46 |
| 10,000 | ₱3.52197 | ₱35,219.70 |
| 14,000 | ₱3.42302 | ₱47,922.28 |
| 20,000 | ₱3.32116 | ₱66,423.20 |

