
LSQNA201212T470M | |
|---|---|
DigiKey Part Number | 587-LSQNA201212T470MTR-ND - Tape & Reel (TR) 587-LSQNA201212T470MCT-ND - Cut Tape (CT) 587-LSQNA201212T470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201212T470M |
Description | FIXED IND 47UH 90MA 4.81 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 90 mA 4.81Ohm Max 0805 (2012 Metric) |
EDA/CAD Models | LSQNA201212T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90mA | |
DC Resistance (DCR) | 4.81Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.56300 | ₱75.63 |
| 100 | ₱6.21110 | ₱621.11 |
| 1,000 | ₱5.10701 | ₱5,107.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.65224 | ₱13,956.72 |
| 6,000 | ₱4.38655 | ₱26,319.30 |
| 9,000 | ₱4.23831 | ₱38,144.79 |
| 15,000 | ₱4.05885 | ₱60,882.75 |
| 21,000 | ₱3.94490 | ₱82,842.90 |
| 30,000 | ₱3.82768 | ₱114,830.40 |

