
LSQPA251818T220K | |
|---|---|
DigiKey Part Number | 587-LSQPA251818T220KTR-ND - Tape & Reel (TR) 587-LSQPA251818T220KCT-ND - Cut Tape (CT) 587-LSQPA251818T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA251818T220K |
Description | FIXED IND 22UH 460MA 1.001 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Wirewound Inductor 460 mA 1.001Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA251818T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
DC Resistance (DCR) | 1.001Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.33078 | ₱8,661.56 |
| 4,000 | ₱4.08334 | ₱16,333.36 |
| 6,000 | ₱3.94529 | ₱23,671.74 |
| 10,000 | ₱3.77803 | ₱37,780.30 |
| 14,000 | ₱3.67190 | ₱51,406.60 |
| 20,000 | ₱3.56267 | ₱71,253.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱6.78900 | ₱67.89 |
| 100 | ₱5.58580 | ₱558.58 |
| 1,000 | ₱4.59369 | ₱4,593.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.55100 | ₱65.51 |
| 100 | ₱5.37140 | ₱537.14 |
| 1,000 | ₱4.41682 | ₱4,416.82 |

