
LSQPB201616T330K | |
|---|---|
DigiKey Part Number | 587-LSQPB201616T330KTR-ND - Tape & Reel (TR) 587-LSQPB201616T330KCT-ND - Cut Tape (CT) 587-LSQPB201616T330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201616T330K |
Description | FIXED IND 33UH 240MA 2.21 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 240 mA 2.21Ohm Max 0806 (2016 Metric) |
EDA/CAD Models | LSQPB201616T330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 2.21Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.06400 | ₱100.64 |
| 100 | ₱8.28940 | ₱828.94 |
| 1,000 | ₱6.81431 | ₱6,814.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.42485 | ₱12,849.70 |
| 4,000 | ₱6.05802 | ₱24,232.08 |
| 6,000 | ₱5.85337 | ₱35,120.22 |
| 10,000 | ₱5.60544 | ₱56,054.40 |
| 14,000 | ₱5.44810 | ₱76,273.40 |
| 20,000 | ₱5.28619 | ₱105,723.80 |

