
LSQPB251812T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQPB251812T1R0MTR-ND - Tape & Reel (TR) 587-LSQPB251812T1R0MCT-ND - Cut Tape (CT) 587-LSQPB251812T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB251812T1R0M |
Description | FIXED IND 1UH 1A 104 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Wirewound Inductor 1 A 104mOhm Max 1007 (2518 Metric) |
EDA/CAD Models | LSQPB251812T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱11.37400 | ₱113.74 |
| 100 | ₱9.36130 | ₱936.13 |
| 1,000 | ₱7.69862 | ₱7,698.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.01320 | ₱21,039.60 |
| 6,000 | ₱6.61293 | ₱39,677.58 |
| 9,000 | ₱6.38972 | ₱57,507.48 |
| 15,000 | ₱6.11948 | ₱91,792.20 |
| 21,000 | ₱5.94785 | ₱124,904.85 |
| 30,000 | ₱5.77133 | ₱173,139.90 |

