
LSXBH10050HL101M | |
|---|---|
DigiKey Part Number | 587-LSXBH10050HL101MTR-ND - Tape & Reel (TR) 587-LSXBH10050HL101MCT-ND - Cut Tape (CT) 587-LSXBH10050HL101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL101M |
Description | FIXED IND 100UH 1.2A 209 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 1.2 A 209mOhm Nonstandard |
EDA/CAD Models | LSXBH10050HL101M Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 209mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.6MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱35.37300 | ₱353.73 |
| 100 | ₱29.06040 | ₱2,906.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱25.35044 | ₱12,675.22 |
| 1,000 | ₱23.90337 | ₱23,903.37 |
| 1,500 | ₱23.09587 | ₱34,643.81 |
| 2,500 | ₱22.11830 | ₱55,295.75 |
| 3,500 | ₱21.49772 | ₱75,242.02 |
| 5,000 | ₱20.85929 | ₱104,296.45 |

