47 µH Semi-Shielded Wirewound Inductor 350 mA 1.32Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND3030QKT470MNG

DigiKey Part Number
587-LSXND3030QKT470MNGTR-ND - Tape & Reel (TR)
587-LSXND3030QKT470MNGCT-ND - Cut Tape (CT)
587-LSXND3030QKT470MNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND3030QKT470MNG
Description
FIXED IND 47UH 350MA 1.32 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 350 mA 1.32Ohm Max 1212 (3030 Metric)
EDA/CAD Models
LSXND3030QKT470MNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.32Ohm Max
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
325mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱10.83800₱108.38
100₱8.93250₱893.25
1,000₱7.34609₱7,346.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.92656₱13,853.12
4,000₱6.53100₱26,124.00
6,000₱6.31032₱37,861.92
10,000₱6.04313₱60,431.30
14,000₱5.87354₱82,229.56
20,000₱5.69905₱113,981.00
Manufacturers Standard Package