2.2 µH Wirewound Inductor 775 mA 90mOhm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T2R2M

DigiKey Part Number
587-LSQBA321818T2R2MTR-ND - Tape & Reel (TR)
587-LSQBA321818T2R2MCT-ND - Cut Tape (CT)
587-LSQBA321818T2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA321818T2R2M
Description
FIXED IND 2.2UH 775MA 90 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Wirewound Inductor 775 mA 90mOhm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric)
Supplier Device Package
1207
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱5.41900₱54.19
100₱4.44240₱444.24
1,000₱3.65161₱3,651.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.44289₱6,885.78
4,000₱3.24622₱12,984.88
6,000₱3.13640₱18,818.40
10,000₱3.00346₱30,034.60
14,000₱2.91901₱40,866.14
20,000₱2.83214₱56,642.80
Manufacturers Standard Package