
LSXND4040MKL220MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040MKL220MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL220MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL220MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL220MDG |
Description | FIXED IND 22UH 620MA 480 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Wirewound Inductor 620 mA 480mOhm Max 1616 (4040 Metric) |
EDA/CAD Models | LSXND4040MKL220MDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱9.88500 | ₱98.85 |
| 100 | ₱8.11670 | ₱811.67 |
| 1,000 | ₱6.67556 | ₱6,675.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₱5.87573 | ₱26,440.78 |
| 9,000 | ₱5.54060 | ₱49,865.40 |
| 13,500 | ₱5.35368 | ₱72,274.68 |
| 22,500 | ₱5.12728 | ₱115,363.80 |
| 31,500 | ₱4.98358 | ₱156,982.77 |
| 45,000 | ₱4.83576 | ₱217,609.20 |

