
LSXND4040TKL100MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL100MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL100MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL100MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL100MDG |
Description | FIXED IND 10UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.2 A 180mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL100MDG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱9.58800 | ₱95.88 |
| 100 | ₱7.90230 | ₱790.23 |
| 1,000 | ₱6.49691 | ₱6,496.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱5.84169 | ₱20,445.92 |
| 7,000 | ₱5.50820 | ₱38,557.40 |
| 10,500 | ₱5.32230 | ₱55,884.15 |
| 17,500 | ₱5.09711 | ₱89,199.43 |
| 24,500 | ₱4.95420 | ₱121,377.90 |
| 35,000 | ₱4.80713 | ₱168,249.55 |

