
LSXND5050WKT100MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WKT100MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WKT100MMGCT-ND - Cut Tape (CT) 587-LSXND5050WKT100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WKT100MMG |
Description | FIXED IND 10UH 1.45A 144 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.45 A 144mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 144mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱11.01700 | ₱110.17 |
| 100 | ₱9.06350 | ₱906.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱7.59635 | ₱6,077.08 |
| 1,600 | ₱7.16238 | ₱11,459.81 |
| 2,400 | ₱6.92021 | ₱16,608.50 |
| 4,000 | ₱6.62687 | ₱26,507.48 |
| 5,600 | ₱6.44044 | ₱36,066.46 |
| 8,000 | ₱6.24881 | ₱49,990.48 |

