
LSXND6060WHL2R2NMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WHL2R2NMGTR-ND - Tape & Reel (TR) 587-LSXND6060WHL2R2NMGCT-ND - Cut Tape (CT) 587-LSXND6060WHL2R2NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WHL2R2NMG |
Description | FIXED IND 2.2UH 3.7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 3.7 A 26mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱12.50600 | ₱125.06 |
| 100 | ₱10.30810 | ₱1,030.81 |
| 1,000 | ₱8.47516 | ₱8,475.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.99072 | ₱15,981.44 |
| 4,000 | ₱7.53457 | ₱30,138.28 |
| 6,000 | ₱7.28009 | ₱43,680.54 |
| 10,000 | ₱6.97200 | ₱69,720.00 |
| 14,000 | ₱6.77637 | ₱94,869.18 |
| 20,000 | ₱6.57512 | ₱131,502.40 |

