2.2 µH Wirewound Inductor 3.7 A 26mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060WHL2R2NMG

DigiKey Part Number
587-LSXND6060WHL2R2NMGTR-ND - Tape & Reel (TR)
587-LSXND6060WHL2R2NMGCT-ND - Cut Tape (CT)
587-LSXND6060WHL2R2NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060WHL2R2NMG
Description
FIXED IND 2.2UH 3.7A 26 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Wirewound Inductor 3.7 A 26mOhm Max 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,366
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱12.50600₱125.06
100₱10.30810₱1,030.81
1,000₱8.47516₱8,475.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.99072₱15,981.44
4,000₱7.53457₱30,138.28
6,000₱7.28009₱43,680.54
10,000₱6.97200₱69,720.00
14,000₱6.77637₱94,869.18
20,000₱6.57512₱131,502.40
Manufacturers Standard Package