
LSXNE2424MKT4R7MNG | |
|---|---|
DigiKey Part Number | 587-LSXNE2424MKT4R7MNGTR-ND - Tape & Reel (TR) 587-LSXNE2424MKT4R7MNGCT-ND - Cut Tape (CT) 587-LSXNE2424MKT4R7MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424MKT4R7MNG |
Description | FIXED IND 4.7UH 650MA 360 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Wirewound Inductor 650 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424MKT4R7MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.44400 | ₱74.44 |
| 100 | ₱6.09790 | ₱609.79 |
| 1,000 | ₱5.01530 | ₱5,015.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.63966 | ₱11,599.15 |
| 5,000 | ₱4.37454 | ₱21,872.70 |
| 7,500 | ₱4.22678 | ₱31,700.85 |
| 12,500 | ₱4.04768 | ₱50,596.00 |
| 17,500 | ₱3.93404 | ₱68,845.70 |
| 25,000 | ₱3.81708 | ₱95,427.00 |

