
LSXPD2020MKT1R5N0G | |
|---|---|
DigiKey Part Number | 587-LSXPD2020MKT1R5N0GTR-ND - Tape & Reel (TR) 587-LSXPD2020MKT1R5N0GCT-ND - Cut Tape (CT) 587-LSXPD2020MKT1R5N0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXPD2020MKT1R5N0G |
Description | FIXED IND 1.5UH 1.4A 100 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Wirewound Inductor 1.4 A 100mOhm Nonstandard |
EDA/CAD Models | LSXPD2020MKT1R5N0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.45600 | ₱84.56 |
| 100 | ₱6.96140 | ₱696.14 |
| 1,000 | ₱5.72633 | ₱5,726.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱5.29733 | ₱13,243.32 |
| 5,000 | ₱4.99493 | ₱24,974.65 |
| 7,500 | ₱4.82617 | ₱36,196.28 |
| 12,500 | ₱4.62179 | ₱57,772.38 |
| 17,500 | ₱4.49201 | ₱78,610.17 |
| 25,000 | ₱4.35856 | ₱108,964.00 |

