1.5 µH Wirewound Inductor 1.4 A 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXPD2020MKT1R5N0G

DigiKey Part Number
587-LSXPD2020MKT1R5N0GTR-ND - Tape & Reel (TR)
587-LSXPD2020MKT1R5N0GCT-ND - Cut Tape (CT)
587-LSXPD2020MKT1R5N0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXPD2020MKT1R5N0G
Description
FIXED IND 1.5UH 1.4A 100 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Wirewound Inductor 1.4 A 100mOhm Nonstandard
EDA/CAD Models
LSXPD2020MKT1R5N0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱8.45600₱84.56
100₱6.96140₱696.14
1,000₱5.72633₱5,726.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱5.29733₱13,243.32
5,000₱4.99493₱24,974.65
7,500₱4.82617₱36,196.28
12,500₱4.62179₱57,772.38
17,500₱4.49201₱78,610.17
25,000₱4.35856₱108,964.00
Manufacturers Standard Package