Parametric Equivalent

LSXPD3030MKT1R5N | |
|---|---|
DigiKey Part Number | 587-LSXPD3030MKT1R5NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXPD3030MKT1R5N |
Description | FIXED IND 1.5UH 1.4A 75 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Wirewound Inductor 1.4 A 75mOhm 1212 (3030 Metric) |
EDA/CAD Models | LSXPD3030MKT1R5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 92MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.98998 | ₱13,979.96 |


