


LWK105BJ474MPHF | |
|---|---|
DigiKey Part Number | 587-5146-2-ND - Tape & Reel (TR) 587-5146-1-ND - Cut Tape (CT) 587-5146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWK105BJ474MPHF |
Description | CAP CER 0.47UF 10V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LWK105BJ474MPHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.96700 | ₱69.67 |
| 50 | ₱4.94260 | ₱247.13 |
| 100 | ₱4.33520 | ₱433.52 |
| 500 | ₱3.30502 | ₱1,652.51 |
| 1,000 | ₱2.98822 | ₱2,988.22 |
| 2,500 | ₱2.65450 | ₱6,636.25 |
| 5,000 | ₱2.45358 | ₱12,267.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.28833 | ₱22,883.30 |
| 20,000 | ₱2.15241 | ₱43,048.20 |
| 30,000 | ₱2.08431 | ₱62,529.30 |
| 50,000 | ₱2.00887 | ₱100,443.50 |
| 70,000 | ₱1.96478 | ₱137,534.60 |
| 100,000 | ₱1.92236 | ₱192,236.00 |

