1 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric)
TAIYO YUDEN MLCCs

LWK107BJ105MVHT

DigiKey Part Number
587-5157-2-ND - Tape & Reel (TR)
587-5157-1-ND - Cut Tape (CT)
587-5157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LWK107BJ105MVHT
Description
CAP CER 1UF 10V X5R 0306
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric)
EDA/CAD Models
LWK107BJ105MVHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,602
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.95700₱109.57
50₱8.00360₱400.18
100₱7.08650₱708.65
500₱5.54292₱2,771.46
1,000₱5.06771₱5,067.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.35549₱17,421.96
8,000₱4.09109₱32,728.72
12,000₱3.95869₱47,504.28
20,000₱3.81197₱76,239.40
28,000₱3.72621₱104,333.88
40,000₱3.64370₱145,748.00
Manufacturers Standard Package