2.2 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric)
TAIYO YUDEN MLCCs

LWK107BJ225MV-T

DigiKey Part Number
587-3109-2-ND - Tape & Reel (TR)
587-3109-1-ND - Cut Tape (CT)
587-3109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LWK107BJ225MV-T
Description
CAP CER 2.2UF 10V X5R 0306
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LWK107BJ225MV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,747
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.20800₱122.08
50₱8.93260₱446.63
100₱7.93210₱793.21
500₱6.24084₱3,120.42
1,000₱5.71978₱5,719.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.93938₱19,757.52
8,000₱4.64944₱37,195.52
12,000₱4.50421₱54,050.52
20,000₱4.34334₱86,866.80
28,000₱4.24930₱118,980.40
40,000₱4.15882₱166,352.80
Manufacturers Standard Package