


LWK107BJ225MV-T | |
|---|---|
DigiKey Part Number | 587-3109-2-ND - Tape & Reel (TR) 587-3109-1-ND - Cut Tape (CT) 587-3109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWK107BJ225MV-T |
Description | CAP CER 2.2UF 10V X5R 0306 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LWK107BJ225MV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.93260 | ₱446.63 |
| 100 | ₱7.93210 | ₱793.21 |
| 500 | ₱6.24084 | ₱3,120.42 |
| 1,000 | ₱5.71978 | ₱5,719.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.93938 | ₱19,757.52 |
| 8,000 | ₱4.64944 | ₱37,195.52 |
| 12,000 | ₱4.50421 | ₱54,050.52 |
| 20,000 | ₱4.34334 | ₱86,866.80 |
| 28,000 | ₱4.24930 | ₱118,980.40 |
| 40,000 | ₱4.15882 | ₱166,352.80 |

