
MAASE063SB7102KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE063SB7102KFCA01TR-ND - Tape & Reel (TR) 587-MAASE063SB7102KFCA01CT-ND - Cut Tape (CT) 587-MAASE063SB7102KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE063SB7102KFCA01 |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE063SB7102KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.16900 | ₱41.69 |
| 50 | ₱2.91800 | ₱145.90 |
| 100 | ₱2.52490 | ₱252.49 |
| 500 | ₱1.87344 | ₱936.72 |
| 1,000 | ₱1.67336 | ₱1,673.36 |
| 2,500 | ₱1.46183 | ₱3,654.57 |
| 5,000 | ₱1.33475 | ₱6,673.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.17810 | ₱17,671.50 |
| 30,000 | ₱1.10148 | ₱33,044.40 |
| 45,000 | ₱1.06310 | ₱47,839.50 |
| 75,000 | ₱1.02060 | ₱76,545.00 |
| 105,000 | ₱0.99575 | ₱104,553.75 |
| 150,000 | ₱0.97185 | ₱145,777.50 |

