470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE063SB7471KFCA01

DigiKey Part Number
587-MAASE063SB7471KFCA01TR-ND - Tape & Reel (TR)
587-MAASE063SB7471KFCA01CT-ND - Cut Tape (CT)
587-MAASE063SB7471KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASE063SB7471KFCA01
Description
CAP CER 470PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE063SB7471KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,966
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.70400₱47.04
50₱3.28720₱164.36
100₱2.85840₱285.84
500₱2.13428₱1,067.14
1,000₱1.91156₱1,911.56
2,500₱1.67645₱4,191.12
5,000₱1.53532₱7,676.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱1.36096₱20,414.40
30,000₱1.27572₱38,271.60
45,000₱1.23303₱55,486.35
75,000₱1.18574₱88,930.50
105,000₱1.15809₱121,599.45
150,000₱1.13150₱169,725.00
Manufacturers Standard Package