
MAASE105SB7104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE105SB7104MFNA01TR-ND - Tape & Reel (TR) 587-MAASE105SB7104MFNA01CT-ND - Cut Tape (CT) 587-MAASE105SB7104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE105SB7104MFNA01 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE105SB7104MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.64360 | ₱82.18 |
| 100 | ₱1.40540 | ₱140.54 |
| 500 | ₱1.01116 | ₱505.58 |
| 1,000 | ₱0.89087 | ₱890.87 |
| 2,500 | ₱0.76414 | ₱1,910.35 |
| 5,000 | ₱0.68792 | ₱3,439.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.62539 | ₱6,253.90 |
| 20,000 | ₱0.57400 | ₱11,480.00 |
| 30,000 | ₱0.54830 | ₱16,449.00 |
| 50,000 | ₱0.51980 | ₱25,990.00 |
| 70,000 | ₱0.50316 | ₱35,221.20 |
| 100,000 | ₱0.48715 | ₱48,715.00 |

