
MAASE168SB7474MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE168SB7474MTCA01TR-ND - Tape & Reel (TR) 587-MAASE168SB7474MTCA01CT-ND - Cut Tape (CT) 587-MAASE168SB7474MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7474MTCA01 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE168SB7474MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.21600 | ₱32.16 |
| 50 | ₱2.22720 | ₱111.36 |
| 100 | ₱1.91750 | ₱191.75 |
| 500 | ₱1.40418 | ₱702.09 |
| 1,000 | ₱1.24519 | ₱1,245.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.00863 | ₱4,034.52 |
| 8,000 | ₱0.92094 | ₱7,367.52 |
| 12,000 | ₱0.87707 | ₱10,524.84 |
| 20,000 | ₱0.82852 | ₱16,570.40 |
| 28,000 | ₱0.80016 | ₱22,404.48 |
| 40,000 | ₱0.77288 | ₱30,915.20 |

