
MAASE21GSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE21GSB7225MTNA01TR-ND - Tape & Reel (TR) 587-MAASE21GSB7225MTNA01CT-ND - Cut Tape (CT) 587-MAASE21GSB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE21GSB7225MTNA01 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE21GSB7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.74200 | ₱77.42 |
| 50 | ₱5.55000 | ₱277.50 |
| 100 | ₱4.87710 | ₱487.71 |
| 500 | ₱3.74450 | ₱1,872.25 |
| 1,000 | ₱3.39495 | ₱3,394.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.96361 | ₱8,890.83 |
| 6,000 | ₱2.75290 | ₱16,517.40 |
| 9,000 | ₱2.64746 | ₱23,827.14 |
| 15,000 | ₱2.53060 | ₱37,959.00 |
| 21,000 | ₱2.46228 | ₱51,707.88 |
| 30,000 | ₱2.39661 | ₱71,898.30 |

